Renesas Electronics ISL81601FRZ-T7A, PWM Controller, 60 V, 650 kHz 32-Pin, QFN

RS tootekood: 180-8398Bränd: Renesas ElectronicsTootja Part nr.: ISL81601FRZ-T7A
brand-logo
Kuva kõik kategoorias PWM

Tehnilised dokumendid

Spetsifikatsioonid:

Maximum Switching Frequency

650 kHz

Start-up Supply Current

2µA

Maximum Source Current

1mA

Maximum Sink Current

1mA

Maximum Supply Current

6 mA

Number of Outputs

1

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

32

Dimensions

5 x 5 x 0.9mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

4.5 V

Maximum Operating Temperature

+125 °C

Maximum Operating Supply Voltage

60 V

Päritoluriik

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 7,70

€ 7,70 tk (ilma käibemaksuta)

€ 9,39

€ 9,39 tk (koos käibemaksuga)

Renesas Electronics ISL81601FRZ-T7A, PWM Controller, 60 V, 650 kHz 32-Pin, QFN
Valige pakendi tüüp

€ 7,70

€ 7,70 tk (ilma käibemaksuta)

€ 9,39

€ 9,39 tk (koos käibemaksuga)

Renesas Electronics ISL81601FRZ-T7A, PWM Controller, 60 V, 650 kHz 32-Pin, QFN
Lao andmed ajutiselt ei ole saadaval.
Valige pakendi tüüp

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Maximum Switching Frequency

650 kHz

Start-up Supply Current

2µA

Maximum Source Current

1mA

Maximum Sink Current

1mA

Maximum Supply Current

6 mA

Number of Outputs

1

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

32

Dimensions

5 x 5 x 0.9mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

4.5 V

Maximum Operating Temperature

+125 °C

Maximum Operating Supply Voltage

60 V

Päritoluriik

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more