Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Renesas ElectronicsFamily Name
RL78/G12
Package Type
LSSOP
Mounting Type
Surface Mount
Pin Count
20
Device Core
RL78
Data Bus Width
16bit
Program Memory Size
16 kB
Maximum Frequency
24MHz
RAM Size
1.5 kB
USB Channels
0
Number of SPI Channels
3
Number of USART Channels
0
Number of I2C Channels
4
Typical Operating Supply Voltage
1.6 → 5.5 V
Number of UART Channels
3
Number of CAN Channels
0
Pulse Width Modulation
1 x 12 Bit, 4 x 16 Bit
Dimensions
6.65 x 4.5 x 1.4mm
Width
4.5mm
Height
1.4mm
Number of LIN Channels
1
Number of Ethernet Channels
0
Number of PCI Channels
0
Program Memory Type
Flash
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
CISC
ADCs
11 x 10 bit
Maximum Number of Ethernet Channels
0
Length
6.65mm
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
€ 4,07
€ 0,814 tk (pakis 5) (ilma käibemaksuta)
€ 5,05
€ 1,009 tk (pakis 5) (koos käibemaksuga)
Standard
5
€ 4,07
€ 0,814 tk (pakis 5) (ilma käibemaksuta)
€ 5,05
€ 1,009 tk (pakis 5) (koos käibemaksuga)
Standard
5
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Renesas ElectronicsFamily Name
RL78/G12
Package Type
LSSOP
Mounting Type
Surface Mount
Pin Count
20
Device Core
RL78
Data Bus Width
16bit
Program Memory Size
16 kB
Maximum Frequency
24MHz
RAM Size
1.5 kB
USB Channels
0
Number of SPI Channels
3
Number of USART Channels
0
Number of I2C Channels
4
Typical Operating Supply Voltage
1.6 → 5.5 V
Number of UART Channels
3
Number of CAN Channels
0
Pulse Width Modulation
1 x 12 Bit, 4 x 16 Bit
Dimensions
6.65 x 4.5 x 1.4mm
Width
4.5mm
Height
1.4mm
Number of LIN Channels
1
Number of Ethernet Channels
0
Number of PCI Channels
0
Program Memory Type
Flash
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
CISC
ADCs
11 x 10 bit
Maximum Number of Ethernet Channels
0
Length
6.65mm
Number of ADC Units
1
Maximum Operating Temperature
+85 °C