Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Renesas ElectronicsFamily Name
RL78/G1N
Package Type
TSSOP
Mounting Type
Surface Mount
Pin Count
20
Device Core
RL78
Data Bus Width
8bit
Program Memory Size
8 kB
Maximum Frequency
20MHz
RAM Size
1 kB
Number of USART Channels
0
Typical Operating Supply Voltage
2 → 5.5 V
Number of UART Channels
2
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Dimensions
6.50 x 6.40 x 1.20mm
Width
6.40mm
Height
1.20mm
Number of LIN Channels
0
Number of Ethernet Channels
0
Number of PCI Channels
0
Program Memory Type
Flash
Minimum Operating Temperature
-40 °C
Maximum Number of Ethernet Channels
0
ADCs
8 x 10 bit
Length
6.50mm
€ 3,22
€ 0,643 tk (pakis 5) (ilma käibemaksuta)
€ 3,99
€ 0,797 tk (pakis 5) (koos käibemaksuga)
Standard
5
€ 3,22
€ 0,643 tk (pakis 5) (ilma käibemaksuta)
€ 3,99
€ 0,797 tk (pakis 5) (koos käibemaksuga)
Standard
5
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Renesas ElectronicsFamily Name
RL78/G1N
Package Type
TSSOP
Mounting Type
Surface Mount
Pin Count
20
Device Core
RL78
Data Bus Width
8bit
Program Memory Size
8 kB
Maximum Frequency
20MHz
RAM Size
1 kB
Number of USART Channels
0
Typical Operating Supply Voltage
2 → 5.5 V
Number of UART Channels
2
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Dimensions
6.50 x 6.40 x 1.20mm
Width
6.40mm
Height
1.20mm
Number of LIN Channels
0
Number of Ethernet Channels
0
Number of PCI Channels
0
Program Memory Type
Flash
Minimum Operating Temperature
-40 °C
Maximum Number of Ethernet Channels
0
ADCs
8 x 10 bit
Length
6.50mm