Renesas Electronics, 32bit RXv1, RX111 Microcontroller, 32MHz, 128 kB Flash, 48-Pin LFQFP

RS tootekood: 192-8077Bränd: Renesas ElectronicsTootja Part nr.: R5F51115ADFL#3A
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Family Name

RX111

Package Type

LFQFP

Mounting Type

Surface Mount

Pin Count

48

Device Core

RXv1

Data Bus Width

32bit

Program Memory Size

128 kB

Maximum Frequency

32MHz

RAM Size

16 kB

USB Channels

1

Number of SPI Channels

4

Number of USART Channels

0

Typical Operating Supply Voltage

1.8 → 3.6 V

Number of I2C Channels

4

Number of UART Channels

3

Number of CAN Channels

0

Pulse Width Modulation

1 (6 x 16 bit), 1 (2 x 16 bit)

Dimensions

7.1 x 7.1 x 1.4mm

Width

7.1mm

Height

1.4mm

Number of Ethernet Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

CISC Harvard

Maximum Number of Ethernet Channels

0

ADCs

10 x 12 bit

Length

7.1mm

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 487,50

€ 1,95 Each (In a Tray of 250) (ilma käibemaksuta)

€ 604,50

€ 2,418 Each (In a Tray of 250) (koos käibemaksuga)

Renesas Electronics, 32bit RXv1, RX111 Microcontroller, 32MHz, 128 kB Flash, 48-Pin LFQFP

€ 487,50

€ 1,95 Each (In a Tray of 250) (ilma käibemaksuta)

€ 604,50

€ 2,418 Each (In a Tray of 250) (koos käibemaksuga)

Renesas Electronics, 32bit RXv1, RX111 Microcontroller, 32MHz, 128 kB Flash, 48-Pin LFQFP
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Family Name

RX111

Package Type

LFQFP

Mounting Type

Surface Mount

Pin Count

48

Device Core

RXv1

Data Bus Width

32bit

Program Memory Size

128 kB

Maximum Frequency

32MHz

RAM Size

16 kB

USB Channels

1

Number of SPI Channels

4

Number of USART Channels

0

Typical Operating Supply Voltage

1.8 → 3.6 V

Number of I2C Channels

4

Number of UART Channels

3

Number of CAN Channels

0

Pulse Width Modulation

1 (6 x 16 bit), 1 (2 x 16 bit)

Dimensions

7.1 x 7.1 x 1.4mm

Width

7.1mm

Height

1.4mm

Number of Ethernet Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

CISC Harvard

Maximum Number of Ethernet Channels

0

ADCs

10 x 12 bit

Length

7.1mm

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more