Technical Document
Specifications
Brand
Renesas ElectronicsFamily Name
RX72N
Package Type
LFQFP
Mounting Type
Surface Mount
Pin Count
100
Data Bus Width
32bit
Program Memory Size
4.096 MB
Maximum Frequency
240MHz
Program Memory Type
Flash
Country of Origin
China
Stock information temporarily unavailable.
€ 19.40
€ 19.40 Each (Exc. Vat)
€ 24.06
€ 24.06 Each (inc. VAT)
Renesas Electronics, 32bit, RX72N Microcontroller MCU, 240MHz, 4.096 MB Flash, 100-Pin LFQFP
1
€ 19.40
€ 19.40 Each (Exc. Vat)
€ 24.06
€ 24.06 Each (inc. VAT)
Renesas Electronics, 32bit, RX72N Microcontroller MCU, 240MHz, 4.096 MB Flash, 100-Pin LFQFP
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | € 19.40 |
10 - 24 | € 17.80 |
25 - 49 | € 17.10 |
50+ | € 16.70 |
Technical Document
Specifications
Brand
Renesas ElectronicsFamily Name
RX72N
Package Type
LFQFP
Mounting Type
Surface Mount
Pin Count
100
Data Bus Width
32bit
Program Memory Size
4.096 MB
Maximum Frequency
240MHz
Program Memory Type
Flash
Country of Origin
China