Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Renesas ElectronicsFamily Name
RA6M2
Package Type
LQFP
Mounting Type
Surface Mount
Pin Count
144
Device Core
ARM Cortex M4
Data Bus Width
32bit
Program Memory Size
1024 kB
Maximum Frequency
120MHz
RAM Size
384 kB
USB Channels
1
Number of SPI Channels
2
Number of CAN Channels
2
Number of USART Channels
0
Number of UART Channels
1
Number of I2C Channels
3
Typical Operating Supply Voltage
2.7 → 3.6 V
Instruction Set Architecture
CISC
Number of ADC Units
1
Maximum Operating Temperature
+105 °C
Length
20mm
ADCs
22x 12 bit
Height
1.7mm
Number of LIN Channels
0
Width
20mm
Dimensions
20 x 20 x 1.4mm
Pulse Width Modulation
14 x 32 Bit
Program Memory Type
Flash
Number of Ethernet Channels
1
Number of PCI Channels
0
Maximum Number of Ethernet Channels
1
Minimum Operating Temperature
-40 °C
€ 14,40
€ 14,40 tk (ilma käibemaksuta)
€ 17,57
€ 17,57 tk (koos käibemaksuga)
Standard
1
€ 14,40
€ 14,40 tk (ilma käibemaksuta)
€ 17,57
€ 17,57 tk (koos käibemaksuga)
Standard
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind |
---|---|
1 - 9 | € 14,40 |
10 - 24 | € 11,70 |
25+ | € 10,50 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
Renesas ElectronicsFamily Name
RA6M2
Package Type
LQFP
Mounting Type
Surface Mount
Pin Count
144
Device Core
ARM Cortex M4
Data Bus Width
32bit
Program Memory Size
1024 kB
Maximum Frequency
120MHz
RAM Size
384 kB
USB Channels
1
Number of SPI Channels
2
Number of CAN Channels
2
Number of USART Channels
0
Number of UART Channels
1
Number of I2C Channels
3
Typical Operating Supply Voltage
2.7 → 3.6 V
Instruction Set Architecture
CISC
Number of ADC Units
1
Maximum Operating Temperature
+105 °C
Length
20mm
ADCs
22x 12 bit
Height
1.7mm
Number of LIN Channels
0
Width
20mm
Dimensions
20 x 20 x 1.4mm
Pulse Width Modulation
14 x 32 Bit
Program Memory Type
Flash
Number of Ethernet Channels
1
Number of PCI Channels
0
Maximum Number of Ethernet Channels
1
Minimum Operating Temperature
-40 °C