Technical Document
Specifications
Brand
Renesas ElectronicsSensor Function
Temperature
Output Type
Open Drain
Interface Type
2-Wire, I2C/SMBus
Accuracy
0.5 to ± 1°C
Mounting Type
Surface Mount
Country of Origin
Malaysia
Stock information temporarily unavailable.
€ 85.00
€ 1.70 Each (Supplied on a Reel) (Exc. Vat)
€ 103.70
€ 2.074 Each (Supplied on a Reel) (inc. VAT)
Renesas Electronics Digital Temperature Sensor, Open Drain Output, Surface Mount, 2-Wire, I2C/SMBus, 0.5 to ± 1°C
Select packaging type
Production pack (Reel)
50
€ 85.00
€ 1.70 Each (Supplied on a Reel) (Exc. Vat)
€ 103.70
€ 2.074 Each (Supplied on a Reel) (inc. VAT)
Renesas Electronics Digital Temperature Sensor, Open Drain Output, Surface Mount, 2-Wire, I2C/SMBus, 0.5 to ± 1°C
Stock information temporarily unavailable.
Select packaging type
Production pack (Reel)
50
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Reel |
---|---|---|
50 - 95 | € 1.70 | € 8.50 |
100 - 245 | € 1.65 | € 8.25 |
250 - 995 | € 1.65 | € 8.25 |
1000+ | € 1.60 | € 8.00 |
Technical Document
Specifications
Brand
Renesas ElectronicsSensor Function
Temperature
Output Type
Open Drain
Interface Type
2-Wire, I2C/SMBus
Accuracy
0.5 to ± 1°C
Mounting Type
Surface Mount
Country of Origin
Malaysia