X95840WV20IZ-2.7, Digital Potentiometer 10kΩ 256-Position 3-Channel Serial-I2C 20 Pin, TSSOP

RS tootekood: 170-8096Bränd: Renesas ElectronicsTootja Part nr.: X95840WV20IZ-2.7
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Control Interface

Serial-I2C

Resistance Value

10kΩ

Number of Positions

256

Memory Type

Non-Volatile

Number of Pots per Package

3

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

20

Power Supply Type

Single

Typical Single Supply Voltage

2.7 to 5.5 V

Dimensions

6.5 x 4.4 x 0.9mm

Height

0.9mm

Width

4.4mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Length

6.5mm

Toote üksikasjad

Digital Potentiometer, Intersil

Digital Potentiometer - Intersil

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 585,00

€ 7,80 tk (torus 75) (ilma käibemaksuta)

€ 725,40

€ 9,672 tk (torus 75) (koos käibemaksuga)

X95840WV20IZ-2.7, Digital Potentiometer 10kΩ 256-Position 3-Channel Serial-I2C 20 Pin, TSSOP

€ 585,00

€ 7,80 tk (torus 75) (ilma käibemaksuta)

€ 725,40

€ 9,672 tk (torus 75) (koos käibemaksuga)

X95840WV20IZ-2.7, Digital Potentiometer 10kΩ 256-Position 3-Channel Serial-I2C 20 Pin, TSSOP
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Control Interface

Serial-I2C

Resistance Value

10kΩ

Number of Positions

256

Memory Type

Non-Volatile

Number of Pots per Package

3

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

20

Power Supply Type

Single

Typical Single Supply Voltage

2.7 to 5.5 V

Dimensions

6.5 x 4.4 x 0.9mm

Height

0.9mm

Width

4.4mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Length

6.5mm

Toote üksikasjad

Digital Potentiometer, Intersil

Digital Potentiometer - Intersil

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more