Technical Document
Specifications
Brand
RF SolutionsRF Protocols
2G (GSM/GPRS), 3G (UTMS)
Antenna Physical Form
Stubby
Frequency Range
850 MHz, 900 MHz, 1900 MHz, 2100 MHz
Connector Type
SMA
Antenna Mounting Type
Magnetic
Gain
3dBi
Country of Origin
China
Product details
3G GSM Rugged Gain Antenna
GSM Quad-band 850/900/1800/1900/2100 MHz Miniature Antenna
+3 dBi Gain
RG174 Coaxial Cable 2.5m to SMA Male Connector
Magnetic Base Mount
Height 100 mm
GSM (Global System for Mobile communications) Antennas
€ 7.00
€ 7.00 Each (Exc. Vat)
€ 8.68
€ 8.68 Each (inc. VAT)
1
€ 7.00
€ 7.00 Each (Exc. Vat)
€ 8.68
€ 8.68 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RF SolutionsRF Protocols
2G (GSM/GPRS), 3G (UTMS)
Antenna Physical Form
Stubby
Frequency Range
850 MHz, 900 MHz, 1900 MHz, 2100 MHz
Connector Type
SMA
Antenna Mounting Type
Magnetic
Gain
3dBi
Country of Origin
China
Product details
3G GSM Rugged Gain Antenna
GSM Quad-band 850/900/1800/1900/2100 MHz Miniature Antenna
+3 dBi Gain
RG174 Coaxial Cable 2.5m to SMA Male Connector
Magnetic Base Mount
Height 100 mm