RF Solutions FLEXI-BNC-868 Whip Omnidirectional Antenna with BNC Connector, ISM Band

RS Stock No.: 451-0797Brand: RF SolutionsManufacturers Part No.: FLEXI-BNC-868
brand-logo
View all in Telemetry Antennas

Technical Document

Specifications

RF Protocols

ISM Band

Antenna Physical Form

Whip

Connector Type

BNC

Mounting Type

Direct

Antenna Mounting Type

Direct

Frequency Range

868 MHz

Antenna Directivity

Omnidirectional

Series

FLEXI-BNC

Product details

Whip Antennas 433/458/868MHz

Rugged construction, high-qualityReady to operate - no tuning requiredSimple to mount

External Antennas

You may be interested in

€ 14.10

€ 14.10 Each (Exc. Vat)

€ 17.48

€ 17.48 Each (inc. VAT)

RF Solutions FLEXI-BNC-868 Whip Omnidirectional Antenna with BNC Connector, ISM Band

€ 14.10

€ 14.10 Each (Exc. Vat)

€ 17.48

€ 17.48 Each (inc. VAT)

RF Solutions FLEXI-BNC-868 Whip Omnidirectional Antenna with BNC Connector, ISM Band

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

RF Protocols

ISM Band

Antenna Physical Form

Whip

Connector Type

BNC

Mounting Type

Direct

Antenna Mounting Type

Direct

Frequency Range

868 MHz

Antenna Directivity

Omnidirectional

Series

FLEXI-BNC

Product details

Whip Antennas 433/458/868MHz

Rugged construction, high-qualityReady to operate - no tuning requiredSimple to mount

External Antennas

You may be interested in