Technical Document
Specifications
Brand
RF SolutionsFrequency
433.92MHz
Modulation
FM
Number of Channels
4
Number of Buttons
4
Nominal Supply Voltage
3V
Country of Origin
United Kingdom
Stock information temporarily unavailable.
€ 39.10
€ 39.10 Each (Exc. Vat)
€ 47.70
€ 47.70 Each (inc. VAT)
RF SolutionsFOBBER-4T4 4 Button Remote Control Fob, 433.92MHz
1
€ 39.10
€ 39.10 Each (Exc. Vat)
€ 47.70
€ 47.70 Each (inc. VAT)
RF SolutionsFOBBER-4T4 4 Button Remote Control Fob, 433.92MHz
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | € 39.10 |
10 - 24 | € 37.20 |
25 - 49 | € 34.00 |
50 - 99 | € 32.30 |
100+ | € 30.70 |
Technical Document
Specifications
Brand
RF SolutionsFrequency
433.92MHz
Modulation
FM
Number of Channels
4
Number of Buttons
4
Nominal Supply Voltage
3V
Country of Origin
United Kingdom