Technical Document
Specifications
Brand
RF SolutionsMaximum Output Power
+20dBm
Receiver Sensitivity
-137dBm
Protocol Type
Lora
Supported Bus Interfaces
Serial
Supply Voltage
15V
Dimensions
20 x 51 x 8mm
Country of Origin
United Kingdom
Product details
GAMMA 16km Telemetry Smart LoRa Module 915MHz
The versatile GAMMA LoRa Transceiver module provides a reliable remote control for implementing an industrial serial data Modem or a bi-directional wireless Switch. The module is easy to use with direct no-volt switch input and direct switching telemetry outputs.
The GAMMA module uses the latest OFDM (Orthogonal Frequency Division Multiplexing), spread spectrum technology and extensive algorithm enhancements. LoRa modulation provides long range communication at low speed serial data rate, best suited for remote control sensors.
Range up to 16 km (10 miles)
8 Switch inputs
8 Digital outputs
4 acknowledged channels
Spread Spectrum Technology
No external components
9600 bps data rate
RF output +20 dBm Max.
High sensitivity -121 dBm Min.
Supply Voltage 1.8 V to 3.6 V, "R" version is regulated for 3.6 V to 15 V
Module PCB dimension 51 x 20 mm
SMT Package and SIL (Single-in-Line) Package with SMA (Female) connector
Wireless Modules - RF Solutions
€ 36.70
€ 36.70 Each (Exc. Vat)
€ 45.51
€ 45.51 Each (inc. VAT)
1
€ 36.70
€ 36.70 Each (Exc. Vat)
€ 45.51
€ 45.51 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | € 36.70 |
5+ | € 34.80 |
Technical Document
Specifications
Brand
RF SolutionsMaximum Output Power
+20dBm
Receiver Sensitivity
-137dBm
Protocol Type
Lora
Supported Bus Interfaces
Serial
Supply Voltage
15V
Dimensions
20 x 51 x 8mm
Country of Origin
United Kingdom
Product details
GAMMA 16km Telemetry Smart LoRa Module 915MHz
The versatile GAMMA LoRa Transceiver module provides a reliable remote control for implementing an industrial serial data Modem or a bi-directional wireless Switch. The module is easy to use with direct no-volt switch input and direct switching telemetry outputs.
The GAMMA module uses the latest OFDM (Orthogonal Frequency Division Multiplexing), spread spectrum technology and extensive algorithm enhancements. LoRa modulation provides long range communication at low speed serial data rate, best suited for remote control sensors.
Range up to 16 km (10 miles)
8 Switch inputs
8 Digital outputs
4 acknowledged channels
Spread Spectrum Technology
No external components
9600 bps data rate
RF output +20 dBm Max.
High sensitivity -121 dBm Min.
Supply Voltage 1.8 V to 3.6 V, "R" version is regulated for 3.6 V to 15 V
Module PCB dimension 51 x 20 mm
SMT Package and SIL (Single-in-Line) Package with SMA (Female) connector