Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RF Solutions PROTRAP-8S8 Remote Control System,868MHz

RS Stock No.: 125-8178Brand: RF SolutionsManufacturers Part No.: PROTRAP-8S8
brand-logo
View all in Remote Control Systems

Technical Document

Specifications

Frequency

868MHz

Number of Channels

8

Country of Origin

United Kingdom

Product details

PRO-TRAP-8S8 Remote Control System

PROTRAP-8S8 is an Industrial Remote Control System ready to use with a secure transmission. The system can achieve a range of up to 2 km using the hand held TRAP transmitter.

Features

PSU 12 Vdc
FREQUENCY 868 MHz
RANGE 2 km
IP RATING IP65
CHANNELS 8

Stock information temporarily unavailable.

€ 805.00

€ 805.00 Each (Exc. Vat)

€ 982.10

€ 982.10 Each (inc. VAT)

RF Solutions PROTRAP-8S8 Remote Control System,868MHz

€ 805.00

€ 805.00 Each (Exc. Vat)

€ 982.10

€ 982.10 Each (inc. VAT)

RF Solutions PROTRAP-8S8 Remote Control System,868MHz
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4€ 805.00
5+€ 765.00

Technical Document

Specifications

Frequency

868MHz

Number of Channels

8

Country of Origin

United Kingdom

Product details

PRO-TRAP-8S8 Remote Control System

PROTRAP-8S8 is an Industrial Remote Control System ready to use with a secure transmission. The system can achieve a range of up to 2 km using the hand held TRAP transmitter.

Features

PSU 12 Vdc
FREQUENCY 868 MHz
RANGE 2 km
IP RATING IP65
CHANNELS 8