Richco Threaded Standoff, M3 x M3 Thread, 10mm Body, Steel, Female/Female

RS tootekood: 495-001Bränd: Richco
Kuva kõik kategoorias Standoffs

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Richco

Body Length

10mm

Thread Size

M3 x M3

Gender Type

Female/Female

Material

Steel

Body Shape

Hex

Thread Size A

M3

Thread Size B

M3

Hex Size Across Flat

5mm

Hole Depth

10mm

Finish

Galvanised

Päritoluriik

France

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

P.O.A.

Richco Threaded Standoff, M3 x M3 Thread, 10mm Body, Steel, Female/Female

P.O.A.

Richco Threaded Standoff, M3 x M3 Thread, 10mm Body, Steel, Female/Female
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Richco

Body Length

10mm

Thread Size

M3 x M3

Gender Type

Female/Female

Material

Steel

Body Shape

Hex

Thread Size A

M3

Thread Size B

M3

Hex Size Across Flat

5mm

Hole Depth

10mm

Finish

Galvanised

Päritoluriik

France

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more