Richco Threaded Standoff, M5 x M5 Thread, 25mm Body, Brass, Male/Female, 8mm Stud

RS tootekood: 105-7265Bränd: Richco
Kuva kõik kategoorias Standoffs

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Richco

Body Length

25mm

Thread Size

M5 x M5

Gender Type

Male/Female

Material

Brass

Body Shape

Hex

Stud Length

8mm

Thread Size A

M5

Thread Size B

M5

Hex Size Across Flat

8mm

Hole Depth

10mm

Finish

Nickel Plated

Päritoluriik

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada

P.O.A.

Richco Threaded Standoff, M5 x M5 Thread, 25mm Body, Brass, Male/Female, 8mm Stud

P.O.A.

Richco Threaded Standoff, M5 x M5 Thread, 25mm Body, Brass, Male/Female, 8mm Stud

Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Richco

Body Length

25mm

Thread Size

M5 x M5

Gender Type

Male/Female

Material

Brass

Body Shape

Hex

Stud Length

8mm

Thread Size A

M5

Thread Size B

M5

Hex Size Across Flat

8mm

Hole Depth

10mm

Finish

Nickel Plated

Päritoluriik

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada