Ritar 6V Tabs Sealed Lead Acid Battery, 10Ah

RS tootekood: 666-5612Bränd: RitarTootja Part nr.: RT6100
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Ritar

Capacity

10Ah

Nominal Voltage

6V

Construction

AGM

Terminal Type

Tabs

Flame Resistant

No

Dimensions

100 x 151 x 50mm

Designed for Cyclic Application

No

Designed High Rate Application

No

Chemistry

Lead Acid

Operating Temperature Range

-20 → +60°C

Weight

1.7kg

Teid võib huvitada
Yuasa 6V Faston 4.8mm Sealed Lead Acid Battery, 10Ah
€ 62,22tk (ilma käibemaksuta)
Lao andmed ajutiselt ei ole saadaval.

P.O.A.

Ritar 6V Tabs Sealed Lead Acid Battery, 10Ah

P.O.A.

Ritar 6V Tabs Sealed Lead Acid Battery, 10Ah
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Teid võib huvitada
Yuasa 6V Faston 4.8mm Sealed Lead Acid Battery, 10Ah
€ 62,22tk (ilma käibemaksuta)

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Ritar

Capacity

10Ah

Nominal Voltage

6V

Construction

AGM

Terminal Type

Tabs

Flame Resistant

No

Dimensions

100 x 151 x 50mm

Designed for Cyclic Application

No

Designed High Rate Application

No

Chemistry

Lead Acid

Operating Temperature Range

-20 → +60°C

Weight

1.7kg

Teid võib huvitada
Yuasa 6V Faston 4.8mm Sealed Lead Acid Battery, 10Ah
€ 62,22tk (ilma käibemaksuta)