Technical Document
Specifications
Brand
RitarCapacity
6.5Ah
Nominal Voltage
6V
Construction
AGM
Terminal Type
Tabs
Flame Resistant
No
Dimensions
100 x 151 x 34mm
Designed for Cyclic Application
No
Designed High Rate Application
No
Chemistry
Lead Acid
Operating Temperature Range
-20 → +60°C
Weight
1.2kg
Stock information temporarily unavailable.
Price on Asking
Ritar 6V Tabs Sealed Lead Acid Battery, 6.5Ah
1
Price on Asking
Ritar 6V Tabs Sealed Lead Acid Battery, 6.5Ah
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RitarCapacity
6.5Ah
Nominal Voltage
6V
Construction
AGM
Terminal Type
Tabs
Flame Resistant
No
Dimensions
100 x 151 x 34mm
Designed for Cyclic Application
No
Designed High Rate Application
No
Chemistry
Lead Acid
Operating Temperature Range
-20 → +60°C
Weight
1.2kg