Rittal SZ Series LED Cabinet Light, 240 V ac, 337 mm Length, 7 W, 4000K

RS tootekood: 187-6718Bränd: RittalTootja Part nr.: 2500110
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Rittal

Lamp Type

LED

Type

Cabinet Light

Cabinet Lighting Type

LED Illumination Unit

Voltage Rating

240 V ac

Length

337 mm

Width

23 mm

Depth

55 mm

Dimensions

337 x 23 x 55 mm

Wattage

7 W

Colour Temperature

4000K

Light Colour

Neutral White

Lamp Supplied

Yes

Finish

Aluminium

Model

SZ 2500.110

Current Rating

1 A

Series

SZ

Standards Met

ENEC

Päritoluriik

Romania

Lao andmed ajutiselt ei ole saadaval.

€ 122,00

€ 122,00 tk (ilma käibemaksuta)

€ 151,28

€ 151,28 tk (koos käibemaksuga)

Rittal SZ Series LED Cabinet Light, 240 V ac, 337 mm Length, 7 W, 4000K

€ 122,00

€ 122,00 tk (ilma käibemaksuta)

€ 151,28

€ 151,28 tk (koos käibemaksuga)

Rittal SZ Series LED Cabinet Light, 240 V ac, 337 mm Length, 7 W, 4000K
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

Rittal

Lamp Type

LED

Type

Cabinet Light

Cabinet Lighting Type

LED Illumination Unit

Voltage Rating

240 V ac

Length

337 mm

Width

23 mm

Depth

55 mm

Dimensions

337 x 23 x 55 mm

Wattage

7 W

Colour Temperature

4000K

Light Colour

Neutral White

Lamp Supplied

Yes

Finish

Aluminium

Model

SZ 2500.110

Current Rating

1 A

Series

SZ

Standards Met

ENEC

Päritoluriik

Romania