Rittal Door Micro Switch, 6A IP54

RS Stock No.: 471-7370Brand: RittalManufacturers Part No.: 4127010
brand-logo
View all in Door Interlock Switches

Technical Document

Specifications

Brand

Rittal

Contact Current Rating

6A

IP Rating

IP54

Standards Met

CSA, UL

Country of Origin

Germany

Product details

TopTherm air conditioning units for IT and electrical cabinets

Range of Top Therm air conditioning units from 300 → 1500 W.
Air conditioning units are fitted on cabinets with a degree of sealing of at least IP54.
They allow heat to be evacuated from electrical equipment cabinets, while maintaining IP54 status.
Available in roof- or side-mount versions.
Capacitor is nanoceramic-coated for use without a filter in dry, dusty environments and to significantly lengthen intervals between cleans.
Automatic condensation evaporator as standard (except for part numbers SK 3302.100 – SK 3302.300 – SK 3303.100).

You may be interested in
Stock information temporarily unavailable.

€ 49.80

€ 49.80 Each (Exc. Vat)

€ 60.76

€ 60.76 Each (inc. VAT)

Rittal Door Micro Switch, 6A IP54

€ 49.80

€ 49.80 Each (Exc. Vat)

€ 60.76

€ 60.76 Each (inc. VAT)

Rittal Door Micro Switch, 6A IP54
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Rittal

Contact Current Rating

6A

IP Rating

IP54

Standards Met

CSA, UL

Country of Origin

Germany

Product details

TopTherm air conditioning units for IT and electrical cabinets

Range of Top Therm air conditioning units from 300 → 1500 W.
Air conditioning units are fitted on cabinets with a degree of sealing of at least IP54.
They allow heat to be evacuated from electrical equipment cabinets, while maintaining IP54 status.
Available in roof- or side-mount versions.
Capacitor is nanoceramic-coated for use without a filter in dry, dusty environments and to significantly lengthen intervals between cleans.
Automatic condensation evaporator as standard (except for part numbers SK 3302.100 – SK 3302.300 – SK 3303.100).

You may be interested in