Technical Document
Specifications
Brand
RittalType
Plinth
For Use With
VX Series Enclosure
Colour
Black
Material
Steel
External Height
100 mm
External Width
1000 mm
Country of Origin
Germany
Stock information temporarily unavailable.
€ 74.00
€ 37.00 Each (In a Pack of 2) (Exc. Vat)
€ 90.28
€ 45.14 Each (In a Pack of 2) (inc. VAT)
Rittal Plinth for use with VX Series Enclosure
2
€ 74.00
€ 37.00 Each (In a Pack of 2) (Exc. Vat)
€ 90.28
€ 45.14 Each (In a Pack of 2) (inc. VAT)
Rittal Plinth for use with VX Series Enclosure
Stock information temporarily unavailable.
2
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RittalType
Plinth
For Use With
VX Series Enclosure
Colour
Black
Material
Steel
External Height
100 mm
External Width
1000 mm
Country of Origin
Germany