Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RittalWidth
8mm
Length
25mm
Material
Steel
For Use With
BG Series, EB Series, EL Series Enclosure, KL Series
Päritoluriik
United Kingdom
Toote üksikasjad
KL series IP66 junction boxes & Accessories
The KL series terminal boxes are made from sheet steel and painted in a light grey RAL 7035 finish. The folded protective front edge of the terminal box reinforces stability and prevents the ingress of dirt or water when opened. Mounting lugs within the terminal box allow it to be fitted with either terminal rails or a chassis plate depending on requirements. The KL series is available with or without a gland plate.
Supplied with
enclosure, cover with all round foam PU seal, cover screws including plastic bushes.
Approvals
UL, CSA, TUV, VDE.
Standards
IP66 to EN 60 529/10.91 complies with NEMA 4.
€ 11,40
€ 2,85 tk (pakis 4) (ilma käibemaksuta)
€ 13,91
€ 3,477 tk (pakis 4) (koos käibemaksuga)
4
€ 11,40
€ 2,85 tk (pakis 4) (ilma käibemaksuta)
€ 13,91
€ 3,477 tk (pakis 4) (koos käibemaksuga)
4
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind | Per Pakend |
---|---|---|
4 - 56 | € 2,85 | € 11,40 |
60 - 96 | € 2,70 | € 10,80 |
100+ | € 2,45 | € 9,80 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RittalWidth
8mm
Length
25mm
Material
Steel
For Use With
BG Series, EB Series, EL Series Enclosure, KL Series
Päritoluriik
United Kingdom
Toote üksikasjad
KL series IP66 junction boxes & Accessories
The KL series terminal boxes are made from sheet steel and painted in a light grey RAL 7035 finish. The folded protective front edge of the terminal box reinforces stability and prevents the ingress of dirt or water when opened. Mounting lugs within the terminal box allow it to be fitted with either terminal rails or a chassis plate depending on requirements. The KL series is available with or without a gland plate.
Supplied with
enclosure, cover with all round foam PU seal, cover screws including plastic bushes.
Approvals
UL, CSA, TUV, VDE.
Standards
IP66 to EN 60 529/10.91 complies with NEMA 4.