RND 100V 3A, Diode, 2-Pin DO-201AD RND 1N5401-AT

RS tootekood: 697-253Bränd: RNDTootja Part nr.: RND 1N5401-AT

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RND

Mounting Type

Through Hole

Package Type

DO-201AD

Maximum Continuous Forward Current

3A

Peak Reverse Repetitive Voltage

100V

Diode Configuration

Single

Series

RND 1N5401

Pin Count

2

Päritoluriik

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 1,05

€ 0,042 tk (pakis 25) (ilma käibemaksuta)

€ 1,30

€ 0,052 tk (pakis 25) (koos käibemaksuga)

RND 100V 3A, Diode, 2-Pin DO-201AD RND 1N5401-AT

€ 1,05

€ 0,042 tk (pakis 25) (ilma käibemaksuta)

€ 1,30

€ 0,052 tk (pakis 25) (koos käibemaksuga)

RND 100V 3A, Diode, 2-Pin DO-201AD RND 1N5401-AT

Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RND

Mounting Type

Through Hole

Package Type

DO-201AD

Maximum Continuous Forward Current

3A

Peak Reverse Repetitive Voltage

100V

Diode Configuration

Single

Series

RND 1N5401

Pin Count

2

Päritoluriik

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more