RND 4 Way Surface Mount DIP Switch 4NO, Top Slide Actuator

RS Stock No.: 283-2617Brand: RNDManufacturers Part No.: RND 210-00632
View all in DIP & SIP Switches

Technical Document

Specifications

Brand

RND

Number of Positions

4

Mounting Type

Surface Mount

Contact Configuration

4NO

Contact Material

Phosphor Bronze

Package Style

DIP

Actuator Type

Top Slide

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 2.20

€ 2.20 Each (Exc. Vat)

€ 2.68

€ 2.68 Each (inc. VAT)

RND 4 Way Surface Mount DIP Switch 4NO, Top Slide Actuator

€ 2.20

€ 2.20 Each (Exc. Vat)

€ 2.68

€ 2.68 Each (inc. VAT)

RND 4 Way Surface Mount DIP Switch 4NO, Top Slide Actuator
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

RND

Number of Positions

4

Mounting Type

Surface Mount

Contact Configuration

4NO

Contact Material

Phosphor Bronze

Package Style

DIP

Actuator Type

Top Slide

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more