RND, RND 465 Insulated Bootlace Ferrule, 14mm Pin Length, 2.2mm Pin Diameter, Blue

RS Stock No.: 283-3100Brand: RNDManufacturers Part No.: RND 465-00542
View all in Bootlace Ferrules

Technical Document

Specifications

Brand

RND

Pin Diameter

2.2mm

Insulation Material

Polyamide

Number of Entries

1

Colour

Blue

Pin Length

14mm

Insulation

Yes

Series

RND 465

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

€ 2.90

€ 0.029 Each (In a Pack of 100) (Exc. Vat)

€ 3.54

€ 0.035 Each (In a Pack of 100) (inc. VAT)

RND, RND 465 Insulated Bootlace Ferrule, 14mm Pin Length, 2.2mm Pin Diameter, Blue

€ 2.90

€ 0.029 Each (In a Pack of 100) (Exc. Vat)

€ 3.54

€ 0.035 Each (In a Pack of 100) (inc. VAT)

RND, RND 465 Insulated Bootlace Ferrule, 14mm Pin Length, 2.2mm Pin Diameter, Blue
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RND

Pin Diameter

2.2mm

Insulation Material

Polyamide

Number of Entries

1

Colour

Blue

Pin Length

14mm

Insulation

Yes

Series

RND 465

Country of Origin

China

You may be interested in