RND RND 560-00155 Digital Soldering Station 100W, 230V 500°C

RS tootekood: 490-304Bränd: RNDTootja Part nr.: RND 560-00155

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RND

Model Number

RND 560-00155

Plug Type

Schuko CEE 7/7

Primary Application Category

Soldering

Wattage

100W

Input Voltage

230V

Output Power

100W

Soldering Tip Temperature

410°C

Maximum Operating Temperature

500°C

Display Type

Digital

Päritoluriik

Taiwan, Province Of China

Lao andmed ajutiselt ei ole saadaval.

P.O.A.

RND RND 560-00155 Digital Soldering Station 100W, 230V 500°C

P.O.A.

RND RND 560-00155 Digital Soldering Station 100W, 230V 500°C
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RND

Model Number

RND 560-00155

Plug Type

Schuko CEE 7/7

Primary Application Category

Soldering

Wattage

100W

Input Voltage

230V

Output Power

100W

Soldering Tip Temperature

410°C

Maximum Operating Temperature

500°C

Display Type

Digital

Päritoluriik

Taiwan, Province Of China