RNDRND 765, 500mm Cat6, Green RJ45 to Male RJ45 Male, SF/UTP, Terminated PVC Sheath

RS tootekood: 283-4428Bränd: RNDTootja Part nr.: RND 765-00197Distrelec Article No.: 30229444

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RND

Series

RND 765

LAN Category

Cat6

Length

500mm

Terminated/Unterminated

Terminated

Shield Type

SF/UTP

Connector 1 Gender

Male

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

8

Connector 1

RJ45

Connector 2 Gender

Male

Connector 2

RJ45

Connector 2 Orientation

Straight

Outer Sheath Material

PVC

Sheath Colour

Green

Distrelec Product Id

30229444

Päritoluriik

China

Lao andmed ajutiselt ei ole saadaval.

€ 3,80

€ 3,80 tk (ilma käibemaksuta)

€ 4,71

€ 4,71 tk (koos käibemaksuga)

RNDRND 765, 500mm Cat6, Green RJ45 to Male RJ45 Male, SF/UTP, Terminated PVC Sheath

€ 3,80

€ 3,80 tk (ilma käibemaksuta)

€ 4,71

€ 4,71 tk (koos käibemaksuga)

RNDRND 765, 500mm Cat6, Green RJ45 to Male RJ45 Male, SF/UTP, Terminated PVC Sheath
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RND

Series

RND 765

LAN Category

Cat6

Length

500mm

Terminated/Unterminated

Terminated

Shield Type

SF/UTP

Connector 1 Gender

Male

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

8

Connector 1

RJ45

Connector 2 Gender

Male

Connector 2

RJ45

Connector 2 Orientation

Straight

Outer Sheath Material

PVC

Sheath Colour

Green

Distrelec Product Id

30229444

Päritoluriik

China