Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RNDRND 765, 10m Cat6, Yellow RJ45 to Male RJ45 Male, SF/UTP, Terminated PVC Sheath

RS tootekood: 283-4466Bränd: RNDTootja Part nr.: RND 765-00236

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RND

Series

RND 765

LAN Category

Cat6

Length

10m

Terminated/Unterminated

Terminated

Shield Type

SF/UTP

Connector 1

RJ45

Connector 1 Gender

Male

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

8

Connector 2

RJ45

Connector 2 Gender

Male

Connector 2 Orientation

Straight

Outer Sheath Material

PVC

Sheath Colour

Yellow

Distrelec Product Id

30229483

Päritoluriik

China

Lao andmed ajutiselt ei ole saadaval.

€ 21,00

€ 21,00 tk (ilma käibemaksuta)

€ 25,62

€ 25,62 tk (koos käibemaksuga)

RNDRND 765, 10m Cat6, Yellow RJ45 to Male RJ45 Male, SF/UTP, Terminated PVC Sheath

€ 21,00

€ 21,00 tk (ilma käibemaksuta)

€ 25,62

€ 25,62 tk (koos käibemaksuga)

RNDRND 765, 10m Cat6, Yellow RJ45 to Male RJ45 Male, SF/UTP, Terminated PVC Sheath
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

RND

Series

RND 765

LAN Category

Cat6

Length

10m

Terminated/Unterminated

Terminated

Shield Type

SF/UTP

Connector 1

RJ45

Connector 1 Gender

Male

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

8

Connector 2

RJ45

Connector 2 Gender

Male

Connector 2 Orientation

Straight

Outer Sheath Material

PVC

Sheath Colour

Yellow

Distrelec Product Id

30229483

Päritoluriik

China