RNDRND 765, 1m Cat6, Grey RJ45 to Male RJ45 Male, UTP Unshielded, Terminated PVC Sheath
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RNDSeries
RND 765
LAN Category
Cat6
Length
1m
Terminated/Unterminated
Terminated
Shield Type
UTP
Connector 1
RJ45
Connector 1 Gender
Male
Connector 1 Orientation
Straight
Connector 1 Number of Contacts
8
Connector 2
RJ45
Connector 2 Gender
Male
Shielded/Unshielded
Unshielded
Connector 2 Orientation
Straight
Sheath Colour
Grey
Outer Sheath Material
PVC
Päritoluriik
China
€ 3,55
€ 3,55 tk (ilma käibemaksuta)
€ 4,40
€ 4,40 tk (koos käibemaksuga)
1
€ 3,55
€ 3,55 tk (ilma käibemaksuta)
€ 4,40
€ 4,40 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RNDSeries
RND 765
LAN Category
Cat6
Length
1m
Terminated/Unterminated
Terminated
Shield Type
UTP
Connector 1
RJ45
Connector 1 Gender
Male
Connector 1 Orientation
Straight
Connector 1 Number of Contacts
8
Connector 2
RJ45
Connector 2 Gender
Male
Shielded/Unshielded
Unshielded
Connector 2 Orientation
Straight
Sheath Colour
Grey
Outer Sheath Material
PVC
Päritoluriik
China