RNDRND 765, 1.5m Cat6, Grey RJ45 to Male RJ45 Male, UTP Unshielded, Terminated PVC Sheath
Technical Document
Specifications
Brand
RNDSeries
RND 765
LAN Category
Cat6
Length
1.5m
Terminated/Unterminated
Terminated
Shield Type
UTP
Connector 1
RJ45
Connector 1 Gender
Male
Connector 1 Orientation
Straight
Connector 1 Number of Contacts
8
Connector 2 Gender
Male
Connector 2
RJ45
Shielded/Unshielded
Unshielded
Connector 2 Orientation
Straight
Outer Sheath Material
PVC
Sheath Colour
Grey
Country of Origin
China
€ 3.35
€ 3.35 Each (Exc. Vat)
€ 4.09
€ 4.09 Each (inc. VAT)
1
€ 3.35
€ 3.35 Each (Exc. Vat)
€ 4.09
€ 4.09 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RNDSeries
RND 765
LAN Category
Cat6
Length
1.5m
Terminated/Unterminated
Terminated
Shield Type
UTP
Connector 1
RJ45
Connector 1 Gender
Male
Connector 1 Orientation
Straight
Connector 1 Number of Contacts
8
Connector 2 Gender
Male
Connector 2
RJ45
Shielded/Unshielded
Unshielded
Connector 2 Orientation
Straight
Outer Sheath Material
PVC
Sheath Colour
Grey
Country of Origin
China