Technical Document
Specifications
Brand
RobustelRF Protocols
2G (GSM/GPRS), 3G (UTMS), 4G (LTE)
Antenna Physical Form
Blade
Frequency Range
806 → 960 MHz, 1710 → 2170 MHz, 2500 → 2700 MHz
Antenna Mounting Type
Direct
Gain
1.5dBi
Series
PTR2700
Product details
PTR2700 - 4G & Pentaband Multiposition Antenna, Robustel
The PTR2700 blade antenna has a half wave dipole and covers 800/900/1800/1900/2100 MHz and 2600 MHz for GSM and UMTS (3G) and 4G.
The antenna is housed in an injection-moulded cover with an SMA-Male swivel joint connector. This connector is lockable in three positions. The PTR2100 offers 1.5 dB peak gain.
This antenna is suitable for penta-band cellular applications including wireless routers, telemetry and telematics.
Multi-band Antennas, Siretta
€ 15.70
€ 15.70 Each (Exc. Vat)
€ 19.15
€ 19.15 Each (inc. VAT)
1
€ 15.70
€ 15.70 Each (Exc. Vat)
€ 19.15
€ 19.15 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | € 15.70 |
5+ | € 14.40 |
Technical Document
Specifications
Brand
RobustelRF Protocols
2G (GSM/GPRS), 3G (UTMS), 4G (LTE)
Antenna Physical Form
Blade
Frequency Range
806 → 960 MHz, 1710 → 2170 MHz, 2500 → 2700 MHz
Antenna Mounting Type
Direct
Gain
1.5dBi
Series
PTR2700
Product details
PTR2700 - 4G & Pentaband Multiposition Antenna, Robustel
The PTR2700 blade antenna has a half wave dipole and covers 800/900/1800/1900/2100 MHz and 2600 MHz for GSM and UMTS (3G) and 4G.
The antenna is housed in an injection-moulded cover with an SMA-Male swivel joint connector. This connector is lockable in three positions. The PTR2100 offers 1.5 dB peak gain.
This antenna is suitable for penta-band cellular applications including wireless routers, telemetry and telematics.