Robustel R1511P 2G, 3G, 4G, Ethernet, WiFi, 3 Ports

RS Stock No.: 225-0201Brand: RobustelManufacturers Part No.: R1511P-4L-A02EU-A-DevKit
brand-logo
View all in Routers

Technical Document

Specifications

Number of Serial Ports

Cellular Router

Router Type

Cellular Router

Model

R1511P

Wireless Connectivity

2G, 3G, 4G, Ethernet, WiFi

Network Speed

10/100Mbit/s

WiFi Rating

300 Mbps

WiFi Standard

802.11 b/g/n

Wireless Data Rate

300Mbit/s

WiFi Band

2.4GHz

Number of LAN Ports

2

Security Protocols

WEP, WPA, WPA2

Dimensions

266x190x64mm

Weight

600g

Depth

266mm

Width

190mm

Height

64mm

Country of Origin

China

Stock information temporarily unavailable.

€ 292.00

€ 292.00 Each (Exc. Vat)

€ 356.24

€ 356.24 Each (inc. VAT)

Robustel R1511P 2G, 3G, 4G, Ethernet, WiFi, 3 Ports

€ 292.00

€ 292.00 Each (Exc. Vat)

€ 356.24

€ 356.24 Each (inc. VAT)

Robustel R1511P 2G, 3G, 4G, Ethernet, WiFi, 3 Ports
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4€ 292.00
5 - 9€ 277.00
10 - 24€ 254.00
25+€ 241.00

Technical Document

Specifications

Number of Serial Ports

Cellular Router

Router Type

Cellular Router

Model

R1511P

Wireless Connectivity

2G, 3G, 4G, Ethernet, WiFi

Network Speed

10/100Mbit/s

WiFi Rating

300 Mbps

WiFi Standard

802.11 b/g/n

Wireless Data Rate

300Mbit/s

WiFi Band

2.4GHz

Number of LAN Ports

2

Security Protocols

WEP, WPA, WPA2

Dimensions

266x190x64mm

Weight

600g

Depth

266mm

Width

190mm

Height

64mm

Country of Origin

China