Sapphire 2 bearing grease,5kg tin
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RocolGrease Type
Mineral Oil
Product Form
Paste
Package Type
Tin
Package Size
5 kg
NGLI Grade
2
Colour
Blue
Viscosity
17 (100°C) cSt, 180 (40°C) cSt
Maximum Operating Temperature
+150°C
Minimum Operating Temperature
-30°C
Toote üksikasjad
Bearing Grease
All products are water resistant.
Lao andmed ajutiselt ei ole saadaval.
P.O.A.
Sapphire 2 bearing grease,5kg tin
1
P.O.A.
Sapphire 2 bearing grease,5kg tin
Lao andmed ajutiselt ei ole saadaval.
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
RocolGrease Type
Mineral Oil
Product Form
Paste
Package Type
Tin
Package Size
5 kg
NGLI Grade
2
Colour
Blue
Viscosity
17 (100°C) cSt, 180 (40°C) cSt
Maximum Operating Temperature
+150°C
Minimum Operating Temperature
-30°C
Toote üksikasjad
Bearing Grease
All products are water resistant.