I.C. MC33464N-45CTR
Technical Document
Specifications
Brand
RocolLubricant Type
Oil
Package Type
Can
Package Size
5 L
Food Processing Safe
Yes
Application
Compressors, Hydraulics
Product details
Foodlube Hi-Power - Hydraulic, compressor & airline oils - ISO VG 22, 32, 46, 68, 100
ROCOL® FOODLUBE Hi-Power oils are high performance hydraulic, compressor and airline lubricants. Available in viscosity grades: ISO VG 22,
32, 46, 68, 100.
The non-toxic properties of the FOODLUBE HIPOWER range make it ideal for use in food,pharmaceutical and other clean environments where NSF H1 lubricants are required.
Features and Benefits
For use in hydraulic, air compressor and airline systems
Unique L-CO system, reduces carry over
Enhanced oxidation stability
Extremely low sludge and varnish build up
Minimal foaming
Temperature range -20°C to +100°C
All formulated using FDA ingredients
USDA Category: NSF H1
Applications and Industries
Hydraulic systems
Compressors
Airlines
Vacuum pumps
Low temperature chains
Gearboxes
Price on Asking
1
Price on Asking
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RocolLubricant Type
Oil
Package Type
Can
Package Size
5 L
Food Processing Safe
Yes
Application
Compressors, Hydraulics
Product details
Foodlube Hi-Power - Hydraulic, compressor & airline oils - ISO VG 22, 32, 46, 68, 100
ROCOL® FOODLUBE Hi-Power oils are high performance hydraulic, compressor and airline lubricants. Available in viscosity grades: ISO VG 22,
32, 46, 68, 100.
The non-toxic properties of the FOODLUBE HIPOWER range make it ideal for use in food,pharmaceutical and other clean environments where NSF H1 lubricants are required.
Features and Benefits
For use in hydraulic, air compressor and airline systems
Unique L-CO system, reduces carry over
Enhanced oxidation stability
Extremely low sludge and varnish build up
Minimal foaming
Temperature range -20°C to +100°C
All formulated using FDA ingredients
USDA Category: NSF H1
Applications and Industries
Hydraulic systems
Compressors
Airlines
Vacuum pumps
Low temperature chains
Gearboxes