ROHM BA17808FP-E2, 1 Linear Voltage, Voltage Regulator 1A, 8 (Typ.) V 3-Pin, TO-252

RS tootekood: 124-6451Bränd: ROHMTootja Part nr.: BA17808FP-E2
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

ROHM

Maximum Output Current

1A

Regulator Type

Linear Voltage

Output Voltage

8 (Typ.) V

Number of Outputs

1

Accuracy

±4%

Load Regulation

160 mV

Mounting Type

Surface Mount

Polarity

Positive

Package Type

TO-252

Pin Count

3

Output Type

Fixed

Dimensions

6.5 x 5.5 x 2.3mm

Height

2.3mm

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

10.5 V

Maximum Operating Temperature

+85 °C

Maximum Input Voltage

23 V

Width

5.5mm

Length

6.5mm

Päritoluriik

Japan

Toote üksikasjad

Linear Voltage Regulators, ROHM Semiconductor

Linear Regulators, ROHM Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 11,00

€ 1,10 tk (pakis 10) (ilma käibemaksuta)

€ 13,64

€ 1,364 tk (pakis 10) (koos käibemaksuga)

ROHM BA17808FP-E2, 1 Linear Voltage, Voltage Regulator 1A, 8 (Typ.) V 3-Pin, TO-252

€ 11,00

€ 1,10 tk (pakis 10) (ilma käibemaksuta)

€ 13,64

€ 1,364 tk (pakis 10) (koos käibemaksuga)

ROHM BA17808FP-E2, 1 Linear Voltage, Voltage Regulator 1A, 8 (Typ.) V 3-Pin, TO-252

Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

kogusÜhikuhindPer Pakend
10 - 40€ 1,10€ 11,00
50 - 90€ 0,984€ 9,84
100 - 240€ 0,86€ 8,60
250 - 490€ 0,754€ 7,54
500+€ 0,707€ 7,07

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

ROHM

Maximum Output Current

1A

Regulator Type

Linear Voltage

Output Voltage

8 (Typ.) V

Number of Outputs

1

Accuracy

±4%

Load Regulation

160 mV

Mounting Type

Surface Mount

Polarity

Positive

Package Type

TO-252

Pin Count

3

Output Type

Fixed

Dimensions

6.5 x 5.5 x 2.3mm

Height

2.3mm

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

10.5 V

Maximum Operating Temperature

+85 °C

Maximum Input Voltage

23 V

Width

5.5mm

Length

6.5mm

Päritoluriik

Japan

Toote üksikasjad

Linear Voltage Regulators, ROHM Semiconductor

Linear Regulators, ROHM Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more