Technical Document
Specifications
Brand
ROHMRegulator Function
LDO
Maximum Output Current
1A
Regulator Type
Linear Voltage
Output Voltage
0.65 → 2.7 V
Line Regulation
0.5 mV
Accuracy
±1%
Package Type
VSON010X3030
Pin Count
10
Stock information temporarily unavailable.
€ 55.00
€ 1.10 Each (Supplied on a Reel) (Exc. Vat)
€ 68.20
€ 1.364 Each (Supplied on a Reel) (inc. VAT)
ROHM BD00JC0MNUX-ME2 Linear Voltage, LOD Voltage Regulator 1A, 0.65 → 2.7 V 10-Pin, VSON010X3030
Select packaging type
Production pack (Reel)
50
€ 55.00
€ 1.10 Each (Supplied on a Reel) (Exc. Vat)
€ 68.20
€ 1.364 Each (Supplied on a Reel) (inc. VAT)
ROHM BD00JC0MNUX-ME2 Linear Voltage, LOD Voltage Regulator 1A, 0.65 → 2.7 V 10-Pin, VSON010X3030
Stock information temporarily unavailable.
Select packaging type
Production pack (Reel)
50
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Reel |
---|---|---|
50 - 95 | € 1.10 | € 5.50 |
100 - 495 | € 0.939 | € 4.70 |
500 - 1995 | € 0.782 | € 3.91 |
2000+ | € 0.715 | € 3.58 |
Technical Document
Specifications
Brand
ROHMRegulator Function
LDO
Maximum Output Current
1A
Regulator Type
Linear Voltage
Output Voltage
0.65 → 2.7 V
Line Regulation
0.5 mV
Accuracy
±1%
Package Type
VSON010X3030
Pin Count
10