Technical Document
Specifications
Brand
ROHMPower Supply Type
Single
Typical Single Supply Voltage
2.7 → 5.5 V
Output Type
Analogue Voltage
Package Type
SSOP6
Pin Count
6
€ 11.00
€ 1.10 Each (Supplied as a Tape) (Exc. Vat)
€ 13.64
€ 1.364 Each (Supplied as a Tape) (inc. VAT)
BD14222G-CTR ROHM, Current Sense Amplifier Single Analogue Voltage 6-Pin SSOP6
Select packaging type
Standard
10
€ 11.00
€ 1.10 Each (Supplied as a Tape) (Exc. Vat)
€ 13.64
€ 1.364 Each (Supplied as a Tape) (inc. VAT)
BD14222G-CTR ROHM, Current Sense Amplifier Single Analogue Voltage 6-Pin SSOP6
Stock information temporarily unavailable.
Select packaging type
Standard
10
Stock information temporarily unavailable.
Quantity | Unit price | Per Tape |
---|---|---|
10 - 90 | € 1.10 | € 11.00 |
100 - 490 | € 0.91 | € 9.10 |
500 - 990 | € 0.696 | € 6.96 |
1000+ | € 0.618 | € 6.18 |
Technical Document
Specifications
Brand
ROHMPower Supply Type
Single
Typical Single Supply Voltage
2.7 → 5.5 V
Output Type
Analogue Voltage
Package Type
SSOP6
Pin Count
6