Technical Document
Specifications
Brand
ROHMPower Supply Type
Single
Typical Single Supply Voltage
2.7 → 18 V
Number of Channels per Chip
1
Output Type
Analogue
Package Type
TSSOP B8J
Pin Count
8
€ 7.50
€ 1.50 Each (Supplied as a Tape) (Exc. Vat)
€ 9.30
€ 1.86 Each (Supplied as a Tape) (inc. VAT)
BD14231FVJ-CE2 ROHM, Current Sense Amplifier Single Analogue 8-Pin TSSOP B8J
Select packaging type
Standard
5
€ 7.50
€ 1.50 Each (Supplied as a Tape) (Exc. Vat)
€ 9.30
€ 1.86 Each (Supplied as a Tape) (inc. VAT)
BD14231FVJ-CE2 ROHM, Current Sense Amplifier Single Analogue 8-Pin TSSOP B8J
Stock information temporarily unavailable.
Select packaging type
Standard
5
Stock information temporarily unavailable.
Quantity | Unit price | Per Tape |
---|---|---|
5 - 45 | € 1.50 | € 7.50 |
50 - 245 | € 1.35 | € 6.75 |
250 - 495 | € 1.20 | € 6.00 |
500+ | € 0.949 | € 4.74 |
Technical Document
Specifications
Brand
ROHMPower Supply Type
Single
Typical Single Supply Voltage
2.7 → 18 V
Number of Channels per Chip
1
Output Type
Analogue
Package Type
TSSOP B8J
Pin Count
8