Technical Document
Specifications
Brand
ROHMMotor Type
Stepper Motor
Output Configuration
DMOS
Maximum Output Current
1.5A
Maximum Supply Voltage
19 → 26.4 V
Package Type
VQFN24AV4040
Pin Count
24
€ 14.00
€ 2.80 Each (Supplied as a Tape) (Exc. Vat)
€ 17.36
€ 3.472 Each (Supplied as a Tape) (inc. VAT)
ROHM BD63717MUV-E2, Stepper Motor Stepper Motor Driver 24-Pin, VQFN24AV4040
Select packaging type
Standard
5
€ 14.00
€ 2.80 Each (Supplied as a Tape) (Exc. Vat)
€ 17.36
€ 3.472 Each (Supplied as a Tape) (inc. VAT)
ROHM BD63717MUV-E2, Stepper Motor Stepper Motor Driver 24-Pin, VQFN24AV4040
Stock information temporarily unavailable.
Select packaging type
Standard
5
Stock information temporarily unavailable.
Quantity | Unit price | Per Tape |
---|---|---|
5 - 20 | € 2.80 | € 14.00 |
25+ | € 2.70 | € 13.50 |
Technical Document
Specifications
Brand
ROHMMotor Type
Stepper Motor
Output Configuration
DMOS
Maximum Output Current
1.5A
Maximum Supply Voltage
19 → 26.4 V
Package Type
VQFN24AV4040
Pin Count
24