ROHM BD7693FJ-E2, PFC Controller, 50 kHz, 38 V 8-Pin, SOP

RS Stock No.: 235-2584Brand: ROHMManufacturers Part No.: BD7693FJ-E2
brand-logo
View all in Power Factor Correction

Technical Document

Specifications

Brand

ROHM

Maximum Switching Frequency

50 kHz

Start-up Supply Current

100µA

IC Type

Power Factor Controller IC

Maximum Source Current

-0.5A

Maximum Sink Current

1A

Maximum Supply Current

2 mA

Package Type

SOP

Pin Count

8

Maximum Operating Supply Voltage

38 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 947.50

€ 0.379 Each (On a Reel of 2500) (Exc. Vat)

€ 1,174.90

€ 0.47 Each (On a Reel of 2500) (inc. VAT)

ROHM BD7693FJ-E2, PFC Controller, 50 kHz, 38 V 8-Pin, SOP

€ 947.50

€ 0.379 Each (On a Reel of 2500) (Exc. Vat)

€ 1,174.90

€ 0.47 Each (On a Reel of 2500) (inc. VAT)

ROHM BD7693FJ-E2, PFC Controller, 50 kHz, 38 V 8-Pin, SOP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

ROHM

Maximum Switching Frequency

50 kHz

Start-up Supply Current

100µA

IC Type

Power Factor Controller IC

Maximum Source Current

-0.5A

Maximum Sink Current

1A

Maximum Supply Current

2 mA

Package Type

SOP

Pin Count

8

Maximum Operating Supply Voltage

38 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more