BD77504FV-E2 ROHM, High Speed, Op Amps, 8MHz, 15 V, 14-Pin SSOP-B14

RS Stock No.: 266-3786PBrand: ROHMManufacturers Part No.: BD77504FV-E2
brand-logo
View all in Op Amps

Technical Document

Specifications

Brand

ROHM

Amplifier Type

High Speed

Mounting Type

Surface Mount

Package Type

SSOP-B14

Power Supply Type

Dual, Single

Number of Channels per Chip

4

Pin Count

14

Typical Single Supply Voltage

15 V

Typical Gain Bandwidth Product

8MHz

Rail to Rail

No

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 67.50

€ 1.35 Each (Supplied on a Reel) (Exc. Vat)

€ 83.70

€ 1.674 Each (Supplied on a Reel) (inc. VAT)

BD77504FV-E2 ROHM, High Speed, Op Amps, 8MHz, 15 V, 14-Pin SSOP-B14
Select packaging type

€ 67.50

€ 1.35 Each (Supplied on a Reel) (Exc. Vat)

€ 83.70

€ 1.674 Each (Supplied on a Reel) (inc. VAT)

BD77504FV-E2 ROHM, High Speed, Op Amps, 8MHz, 15 V, 14-Pin SSOP-B14
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Reel
50 - 95€ 1.35€ 6.75
100 - 245€ 1.15€ 5.75
250 - 995€ 1.05€ 5.25
1000+€ 0.78€ 3.90

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

ROHM

Amplifier Type

High Speed

Mounting Type

Surface Mount

Package Type

SSOP-B14

Power Supply Type

Dual, Single

Number of Channels per Chip

4

Pin Count

14

Typical Single Supply Voltage

15 V

Typical Gain Bandwidth Product

8MHz

Rail to Rail

No

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more