ROHM,Class-AB1.2W, 8-Pin HTSOP-J8 BD78326UEFJ-ME2

RS tootekood: 264-438Bränd: ROHMTootja Part nr.: BD78326UEFJ-ME2
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

ROHM

Amplifier Type

Class-AB

Maximum Power

1.2W

Application

Speaker

Mounting Type

Surface

Amplifier Class

Class A-B

Typical Single Supply Voltage

7 V

Number of Channels per Chip

1

Package Type

HTSOP-J8

Package Type

HTSOP-J8

Pin Count

8

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 8,25

€ 1,65 tk (lindis) (ilma käibemaksuta)

€ 10,07

€ 2,013 tk (lindis) (koos käibemaksuga)

ROHM,Class-AB1.2W, 8-Pin HTSOP-J8 BD78326UEFJ-ME2
Valige pakendi tüüp

€ 8,25

€ 1,65 tk (lindis) (ilma käibemaksuta)

€ 10,07

€ 2,013 tk (lindis) (koos käibemaksuga)

ROHM,Class-AB1.2W, 8-Pin HTSOP-J8 BD78326UEFJ-ME2
Lao andmed ajutiselt ei ole saadaval.
Valige pakendi tüüp

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhindPer Lint
5 - 45€ 1,65€ 8,25
50 - 95€ 1,55€ 7,75
100 - 495€ 1,45€ 7,25
500 - 995€ 1,30€ 6,50
1000+€ 1,25€ 6,25

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

ROHM

Amplifier Type

Class-AB

Maximum Power

1.2W

Application

Speaker

Mounting Type

Surface

Amplifier Class

Class A-B

Typical Single Supply Voltage

7 V

Number of Channels per Chip

1

Package Type

HTSOP-J8

Package Type

HTSOP-J8

Pin Count

8

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more