ROHM, AC-DC Converter 7-Pin, TO-263 BM2SC122FP2-LBZE2

RS tootekood: 235-2621Bränd: ROHMTootja Part nr.: BM2SC122FP2-LBZE2
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

ROHM

Mounting Type

Surface Mount

Pin Count

7

Dimensions

10.18 x 15.5 x 4.43mm

Package Type

TO-263

Current Limit

500µA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 3 450,00

€ 6,90 tk (rullis 500) (ilma käibemaksuta)

€ 4 278,00

€ 8,556 tk (rullis 500) (koos käibemaksuga)

ROHM, AC-DC Converter 7-Pin, TO-263 BM2SC122FP2-LBZE2

€ 3 450,00

€ 6,90 tk (rullis 500) (ilma käibemaksuta)

€ 4 278,00

€ 8,556 tk (rullis 500) (koos käibemaksuga)

ROHM, AC-DC Converter 7-Pin, TO-263 BM2SC122FP2-LBZE2
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

ROHM

Mounting Type

Surface Mount

Pin Count

7

Dimensions

10.18 x 15.5 x 4.43mm

Package Type

TO-263

Current Limit

500µA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more