ROHM BR24H32F-5ACE2, 32kbit EEPROM Chip 8-Pin SOP8 2-Wire, I2C

RS Stock No.: 646-532PBrand: ROHMManufacturers Part No.: BR24H32F-5ACE2
brand-logo
View all in EEPROM

Technical Document

Specifications

Brand

ROHM

Memory Size

32kbit

Interface Type

2-Wire, I2C

Package Type

SOP8

Mounting Type

Surface Mount

Pin Count

8

€ 5.79

€ 0.579 Each (Supplied on a Reel) (Exc. Vat)

€ 7.18

€ 0.718 Each (Supplied on a Reel) (inc. VAT)

ROHM BR24H32F-5ACE2, 32kbit EEPROM Chip 8-Pin SOP8 2-Wire, I2C
Select packaging type

€ 5.79

€ 0.579 Each (Supplied on a Reel) (Exc. Vat)

€ 7.18

€ 0.718 Each (Supplied on a Reel) (inc. VAT)

ROHM BR24H32F-5ACE2, 32kbit EEPROM Chip 8-Pin SOP8 2-Wire, I2C

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

QuantityUnit pricePer Reel
10 - 90€ 0.579€ 5.79
100 - 490€ 0.509€ 5.09
500 - 990€ 0.458€ 4.58
1000+€ 0.393€ 3.93

Technical Document

Specifications

Brand

ROHM

Memory Size

32kbit

Interface Type

2-Wire, I2C

Package Type

SOP8

Mounting Type

Surface Mount

Pin Count

8