Technical Document
Specifications
Brand
ROHMMemory Size
8kbit
Interface Type
I2C
Package Type
UCSP30L1
Mounting Type
Surface Mount
Pin Count
4
Country of Origin
Japan
€ 0.68
€ 0.338 Each (Supplied as a Tape) (Exc. Vat)
€ 0.84
€ 0.419 Each (Supplied as a Tape) (inc. VAT)
ROHM BRCD008GWZ-5TR, 8kbit EEPROM Chip 4-Pin UCSP30L1 I2C
Select packaging type
Standard
2
€ 0.68
€ 0.338 Each (Supplied as a Tape) (Exc. Vat)
€ 0.84
€ 0.419 Each (Supplied as a Tape) (inc. VAT)
ROHM BRCD008GWZ-5TR, 8kbit EEPROM Chip 4-Pin UCSP30L1 I2C
Stock information temporarily unavailable.
Select packaging type
Standard
2
Stock information temporarily unavailable.
Quantity | Unit price | Per Tape |
---|---|---|
2 - 48 | € 0.338 | € 0.68 |
50 - 198 | € 0.301 | € 0.60 |
200 - 998 | € 0.27 | € 0.54 |
1000 - 1998 | € 0.233 | € 0.47 |
2000+ | € 0.197 | € 0.39 |
Technical Document
Specifications
Brand
ROHMMemory Size
8kbit
Interface Type
I2C
Package Type
UCSP30L1
Mounting Type
Surface Mount
Pin Count
4
Country of Origin
Japan