ROHM, 20V Zener Diode 250 mW SMT 3-Pin SOT-23

RS tootekood: 222-4250Bränd: ROHMTootja Part nr.: BZX84C20VLYFHT116
brand-logo
Kuva kõik kategoorias Zener Diodes

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

ROHM

Diode Configuration

Single

Nominal Zener Voltage

20V

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

250 mW

Package Type

SOT-23

Zener Type

Voltage Regulator

Pin Count

3

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 9,00

€ 0,09 tk (pakis 100) (ilma käibemaksuta)

€ 11,16

€ 0,112 tk (pakis 100) (koos käibemaksuga)

ROHM, 20V Zener Diode 250 mW SMT 3-Pin SOT-23
Valige pakendi tüüp

€ 9,00

€ 0,09 tk (pakis 100) (ilma käibemaksuta)

€ 11,16

€ 0,112 tk (pakis 100) (koos käibemaksuga)

ROHM, 20V Zener Diode 250 mW SMT 3-Pin SOT-23
Lao andmed ajutiselt ei ole saadaval.
Valige pakendi tüüp

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

ROHM

Diode Configuration

Single

Nominal Zener Voltage

20V

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

250 mW

Package Type

SOT-23

Zener Type

Voltage Regulator

Pin Count

3

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more