ROHM Switching Diode, 2x Common Cathode Pair, 100mA 80V, 3-Pin SOT-323 DAN202FMFHT106

RS tootekood: 234-2936PBränd: ROHMTootja Part nr.: DAN202FMFHT106
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

ROHM

Diode Configuration

2x Common Cathode Pair

Maximum Forward Current

100mA

Mounting Type

Surface Mount

Number of Elements per Chip

1

Maximum Reverse Voltage

80V

Package Type

SOT-323

Diode Technology

Epitaxial Planar

Pin Count

3

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 4,30

tk (rullis) (ilma käibemaksuta)

€ 5,33

tk (rullis) (koos käibemaksuga)

ROHM Switching Diode, 2x Common Cathode Pair, 100mA 80V, 3-Pin SOT-323 DAN202FMFHT106
Valige pakendi tüüp

€ 4,30

tk (rullis) (ilma käibemaksuta)

€ 5,33

tk (rullis) (koos käibemaksuga)

ROHM Switching Diode, 2x Common Cathode Pair, 100mA 80V, 3-Pin SOT-323 DAN202FMFHT106
Lao andmed ajutiselt ei ole saadaval.
Valige pakendi tüüp

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

ROHM

Diode Configuration

2x Common Cathode Pair

Maximum Forward Current

100mA

Mounting Type

Surface Mount

Number of Elements per Chip

1

Maximum Reverse Voltage

80V

Package Type

SOT-323

Diode Technology

Epitaxial Planar

Pin Count

3

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more