ROHM ESR 1kΩ, 0805 (2012M) Thick Film SMD Resistor ±1% 0.4W

RS tootekood: 167-4326Bränd: ROHMTootja Part nr.: ESR10EZPF1001
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

ROHM

Resistance

1kΩ

Technology

Thick Film

Package/Case

0805 (2012M)

Tolerance

±1%

Power Rating

0.4W

Temperature Coefficient

±100ppm/°C

Automotive Standard

AEC-Q200

Series

ESR

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Päritoluriik

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 4,90

€ 0,098 tk (pakis 50) (ilma käibemaksuta)

€ 6,08

€ 0,122 tk (pakis 50) (koos käibemaksuga)

ROHM ESR 1kΩ, 0805 (2012M) Thick Film SMD Resistor ±1% 0.4W

€ 4,90

€ 0,098 tk (pakis 50) (ilma käibemaksuta)

€ 6,08

€ 0,122 tk (pakis 50) (koos käibemaksuga)

ROHM ESR 1kΩ, 0805 (2012M) Thick Film SMD Resistor ±1% 0.4W
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhindPer Pakend
50 - 450€ 0,098€ 4,90
500 - 950€ 0,089€ 4,45
1000 - 1950€ 0,079€ 3,95
2000 - 3950€ 0,071€ 3,55
4000+€ 0,063€ 3,15

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

ROHM

Resistance

1kΩ

Technology

Thick Film

Package/Case

0805 (2012M)

Tolerance

±1%

Power Rating

0.4W

Temperature Coefficient

±100ppm/°C

Automotive Standard

AEC-Q200

Series

ESR

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Päritoluriik

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more