LM2903EYFVM-CTR ROHM, Dual Comparator, 1.3μs 3 → 36 V 8-Pin MSOP8

RS tootekood: 265-5410Bränd: ROHMTootja Part nr.: LM2903EYFVM-CTR
brand-logo
Kuva kõik kategoorias Comparators

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

ROHM

Comparator Type

Ground Sense

Mounting Type

SMD

Package Type

MSOP8

Power Supply Type

Dual, Single

Number of Channels per Chip

2

Typical Response Time

1.3µs

Pin Count

8

Typical Single Supply Voltage

3 → 36 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 2 145,00

€ 0,715 tk (rullis 3000) (ilma käibemaksuta)

€ 2 659,80

€ 0,887 tk (rullis 3000) (koos käibemaksuga)

LM2903EYFVM-CTR ROHM, Dual Comparator, 1.3μs 3 → 36 V 8-Pin MSOP8

€ 2 145,00

€ 0,715 tk (rullis 3000) (ilma käibemaksuta)

€ 2 659,80

€ 0,887 tk (rullis 3000) (koos käibemaksuga)

LM2903EYFVM-CTR ROHM, Dual Comparator, 1.3μs 3 → 36 V 8-Pin MSOP8
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Brand

ROHM

Comparator Type

Ground Sense

Mounting Type

SMD

Package Type

MSOP8

Power Supply Type

Dual, Single

Number of Channels per Chip

2

Typical Response Time

1.3µs

Pin Count

8

Typical Single Supply Voltage

3 → 36 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more