Tehnilised dokumendid
Spetsifikatsioonid:
Brand
ROHMResistance
470Ω
Technology
Thick Film
Package/Case
0402 (1005M)
Tolerance
±1%
Power Rating
0.063W
Temperature Coefficient
±100ppm/°C
Series
MCR
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
Toote üksikasjad
0402 Format Resistor, ROHM MCR Series
The MCR series of chip resistors from ROHM are constructed from a metal glazed thick film element which ensures high reliability. Suitable applications for these chip resistors range from automotive and industrial to consumer electronics. ROHM MCR resistors have ISO9001 and ISO/TS16949 certification.
€ 0,60
€ 0,006 tk (pakis 100) (ilma käibemaksuta)
€ 0,74
€ 0,007 tk (pakis 100) (koos käibemaksuga)
Standard
100
€ 0,60
€ 0,006 tk (pakis 100) (ilma käibemaksuta)
€ 0,74
€ 0,007 tk (pakis 100) (koos käibemaksuga)
Standard
100
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
ROHMResistance
470Ω
Technology
Thick Film
Package/Case
0402 (1005M)
Tolerance
±1%
Power Rating
0.063W
Temperature Coefficient
±100ppm/°C
Series
MCR
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
Toote üksikasjad
0402 Format Resistor, ROHM MCR Series
The MCR series of chip resistors from ROHM are constructed from a metal glazed thick film element which ensures high reliability. Suitable applications for these chip resistors range from automotive and industrial to consumer electronics. ROHM MCR resistors have ISO9001 and ISO/TS16949 certification.