Technical Document
Specifications
Brand
ROHMAmplifier Type
Audio
Application
General Purpose
Amplifier Class
Class D
Mounting Type
Surface Mount
Typical Single Supply Voltage
5.5 V
Number of Channels per Chip
1
Package Type
TSSOP
Pin Count
20
Stock information temporarily unavailable.
€ 9.20
€ 4.60 Each (Supplied as a Tape) (Exc. Vat)
€ 11.22
€ 5.612 Each (Supplied as a Tape) (inc. VAT)
ROHM,Audio, 20-Pin TSSOP ML22Q244-NNNTDZWATL
Select packaging type
Standard
2
€ 9.20
€ 4.60 Each (Supplied as a Tape) (Exc. Vat)
€ 11.22
€ 5.612 Each (Supplied as a Tape) (inc. VAT)
ROHM,Audio, 20-Pin TSSOP ML22Q244-NNNTDZWATL
Stock information temporarily unavailable.
Select packaging type
Standard
2
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Tape |
---|---|---|
2 - 18 | € 4.60 | € 9.20 |
20 - 198 | € 4.15 | € 8.30 |
200 - 998 | € 3.80 | € 7.60 |
1000 - 1998 | € 3.55 | € 7.10 |
2000+ | € 3.15 | € 6.30 |
Technical Document
Specifications
Brand
ROHMAmplifier Type
Audio
Application
General Purpose
Amplifier Class
Class D
Mounting Type
Surface Mount
Typical Single Supply Voltage
5.5 V
Number of Channels per Chip
1
Package Type
TSSOP
Pin Count
20